PDP SEO Portlet

MKL27Z128VLH4

ARM MCU, Kinetis L Family KL2x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL27Z128VLH4
Secondary Manufacturer Part#: MKL27Z128VLH4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KL27 series is optimized for cost-sensitive and batterypowered applications requiring low-power USB connectivity. The product offers: USB FS 2.0 device without requiring an external crystal Embedded ROM with boot loader for flexible program upgrade High accuracy internal voltage and clock reference FlexIO to support any standard and customized serial peripheral emulation Down to 54uA/MHz in very low power run mode and 1.96uA in deep sleep mode (RAM + RTC retained)

  • Core Processor
    • ARM® Cortex®-M0+ core up to 48 MHz
  • Memories
    • 128/256 KB program flash memory
    • 32 KB SRAM
    • 16 KB ROM with build-in bootloader
    • 32-byte backup register
  • System
    • 4-channel asynchronous DMA controller
    • Watchdog
    • Low-leakage wakeup unit
    • Two-pin Serial Wire Debug (SWD) programming and debug interface
    • Micro Trace Buffer
    • Bit manipulation engine
    • Interrupt controller
  • Clocks
    • 48MHz high accuracy (up to 0.5%) internal reference clock
    • 8MHz/2MHz high accuracy (up to 3%) internal reference clock
    • 1KHz reference clock active under all low-power modes (except VLLS0)
    • 32–40KHz and 3–32MHz crystal oscillator
  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range: –40 to 105 °C
  • Packages
    • 64

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/I2S/SPI/UART
Kinetis L
KL2x
50
64
48
105 °C
-40 °C
Kinetis L Family KL2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$3.89986
3200+
$3.68905
6400+
$3.59197
12800+
$3.49987
25600+
$3.41238