MKL26Z128VFT4R
MCU 32-Bit Kinetis ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin HVQFN T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL26Z128VFT4R
Secondary Manufacturer Part#: MKL26Z128VFT4R
- RoHS 10 Compliant
- Tariff Charges
The Freedom KL26Z is an ultra-low-cost development platform for Kinetis L series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM Cortex -M0+ processor. Easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-contro.
- MKL26Z128VLH4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 64 LQFP
- Capacitive touch slider," FXOS8700CQ magnetometer and accelerometer, tri-color LED
- Easy access to MCU I/O
- Sophisticated OpenSDA debug interface
- Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
- P&E Multilink interface provides run-control debugging and compatibility with IDE tools
- Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| HVQFN | ||
| Surface Mount | ||
| I2S/I2C/SPI/UART/USB | ||
| Kinetis L | ||
| KL2x | ||
| 36 | ||
| 48 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |