MKL26Z128CAL4R
MCU 32-Bit KL2x ARM Cortex M0+ RISC 128KB Flash 36-Pin WLCSP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL26Z128CAL4R
Secondary Manufacturer Part#: MKL26Z128CAL4R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0+ | ||
| WLCSP | ||
| Surface Mount | ||
| Kinetis L | ||
| KL2x | ||
| 36 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis L Family KL2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |