MKL25Z128VLH4
ARM MCU, Kinetis L Family KL2x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL25Z128VLH4
Secondary Manufacturer Part#: MKL25Z128VLH4
- RoHS 10 Compliant
- Tariff Charges
The MKL25Z128VLH4 is a 32-bit 48MHz ultra low-power Cortex-M0+ based Microcontroller Unit.
- System peripherals - COP Software watchdog and SWD debug interface and micro trace buffer
- Clocks - Multi-purpose clock source and 1kHz LPO clock
- Human-machine interface - Low-power hardware touch sensor interface (TSI)
- Communication interfaces - 2 8-bit SPI module, one low power UART module and 2 I²C modules
- Analogue modules - 16-bit SAR ADC and 12-bit DAC
- Timers - 6-channel timer/PWM (TPM), two 2-channel timer/PWM modules and periodic interrupt timers
- Security and integrity modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| Kinetis L | ||
| KL2x | ||
| 50 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |