PDP SEO Portlet

MKL24Z64VLK4

MCU 32-bit KL24 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL24Z64VLK4
Secondary Manufacturer Part#: MKL24Z64VLK4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K2x family. General purpose MCU with USB 2.0, featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution.

  • Performance
    • 48 MHz ARM® Cortex®-M0+ core
  • Memories and memory interfaces
    • Up to 64 KB program flash memory
    • Up to 8 KB SRAM
  • System peripherals
    • Nine low-power modes to provide power optimization based on application requirements
    • COP Software watchdog
    • 4-channel DMA controller, supporting up to 63 request sources
    • Low-leakage wakeup unit
    • SWD debug interface and Micro Trace Buffer
    • Bit Manipulation Engine
  • Clocks
    • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
    • Multi-purpose clock source
    • 1 kHz LPO clock
  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
  • Human-machine interface
    • Up to 66 general-purpose input/output (GPIO)
  • Communication interfaces
    • USB full-/low-speed On-the-Go controller with onchip transceiver and 5 V to 3.3 V regulator
    • Two 8-bi

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SPI/UART/USB
Kinetis L
KL2x
66
80
48
105 °C
-40 °C
Kinetis L Family KL2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
960+
$6.347
1920+
$6.00392
3840+
$5.84592
7680+
$5.69603
15360+
$5.55362