MKL24Z64VFT4
HighEnd MCU
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL24Z64VFT4
Secondary Manufacturer Part#: MKL24Z64VFT4
- RoHS 10 Compliant
- Tariff Charges
Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K2x family. General purpose MCU with USB 2.0, featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution.
- Performance
- 48 MHz ARM® Cortex®-M0+ core
- Memories and memory interfaces
- Up to 64 KB program flash memory
- Up to 8 KB SRAM
- System peripherals
- Nine low-power modes to provide power optimization based on application requirements
- COP Software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and Micro Trace Buffer
- Bit Manipulation Engine
- Clocks
- 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
- Multi-purpose clock source
- 1 kHz LPO clock
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Human-machine interface
- Up to 66 general-purpose input/output (GPIO)
- Communication interfaces
- USB full-/low-speed On-the-Go controller with onchip transceiver and 5 V to 3.3 V regulator
- Two 8-bit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL2x | ||
| 36 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |