MKL17Z32VDA4
MCU 32-Bit KL17 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 36-Pin MAPBGA Tray
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL17Z32VDA4
Secondary Manufacturer Part#: MKL17Z32VDA4
- RoHS 10 Compliant
- Tariff Charges
The KL17 series is optimized for cost-sensitive and batterypowered applications requiring low-power general purpose connectivity. The product offers: Embedded ROM with boot loader for flexible program upgrade High accuracy internal voltage and clock reference FlexIO to support any standard and customized serial peripheral emulation Hardware CRC module Down to 46 µA/MHz in very low power run mode and 1.68 µA in stop mode (RAM + RTC retained)
- Core Processor
- ARM® Cortex®-M0+ core up to 48 MHz
- Memories
- 32/64 KB program flash memory
- 8/16 KB SRAM
- 16 KB ROM with build-in bootloader
- 32-byte backup register
- System
- 4-channel asynchronous DMA controller
- Watchdog
- Low-leakage wakeup unit
- Two-pin SWD (serial wire debug) programming and debug interface
- Micro trace buffer
- Bit manipulation engine
- Interrupt controller
- Clocks
- 48 MHz high accuracy (up to 0.5%) internal reference clock
- 8 MHz high accuracy (up to 3%) internal reference clock
- 1 kHz reference clock active under all low power modes (except VLLS0)
- 32–40 kHz and 3–32 MHz crystal oscillator
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range: –40 to 105 °C
- Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL1x | ||
| 32 | ||
| 36 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |