MKL17Z256VMP4R
MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL17Z256VMP4R
Secondary Manufacturer Part#: MKL17Z256VMP4R
- RoHS 10 Compliant
- Tariff Charges
The KL17 series is optimized for cost-sensitive and batterypowered applications requiring low-power general-purpose connectivity. The product offers: Embedded ROM with boot loader for flexible program upgrade High accuracy internal voltage and clock reference FlexIO to support any standard and customized serial peripheral emulation Down to 54uA/MHz in very low power run mode and 1.96uA in deep sleep mode (RAM + RTC retained)
- Core Processor
- ARM® Cortex®-M0+ core up to 48 MHz
- Memories
- 128/256 KB program flash memory
- 32 KB SRAM
- 16 KB ROM with build-in bootloader
- 32-byte backup register
- System
- 4-channel asynchronous DMA controller
- Watchdog
- Low-leakage wakeup unit
- Two-pin Serial Wire Debug (SWD) programming and debug interface
- Micro Trace Buffer
- Bit manipulation engine
- Interrupt controller
- Clocks
- 48MHz high accuracy (up to 0.5%) internal reference clock
- 8MHz/2MHz high accuracy (up to 3%) internal reference clock
- 1KHz reference clock active under all low-power modes (except VLLS0)
- 32–40KHz and 3–32MHz crystal oscillator
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range: –40 to 105 °C
- Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| Kinetis L | ||
| KL1x | ||
| 54 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |