MKL15Z128VLK4
MCU 32-bit KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K1x family. General purpose MCU featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution. This product offers: Run power consumption down to 47 µA/MHz in very low power run mode Static power consumption down to 2 µA with full state retention and 4 µs wakeup Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput Memory option is up to 128 KB flash and 16 KB RAM Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
- Performance
- 48 MHz ARM® Cortex®-M0+ core
- Memories and memory interfaces
- Up to 128 KB program flash memory
- Up to 16 KB SRAM
- System peripherals
- Nine low-power modes to provide power optimization based on application requirements
- COP Software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and Micro Trace Buffer
- Bit Manipulation Engine
- Clocks
- 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
- Multi-purpose clock source
- 1 kHz LPO clock
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105°C
- Human-machine interface
- Low-power hardware touch sensor interface (TSI)
- Up to 70 general-purpose input/output (GPIO)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL1x | ||
| 70 | ||
| 80 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |