MKL15Z128VFT4
MCU 32-Bit KL15 ARM Cortex M0+ 128KB Flash 48-Pin QFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL15Z128VFT4
Secondary Manufacturer Part#: MKL15Z128VFT4
- RoHS 10 Compliant
- Tariff Charges
The MKL15Z128VFT4 is a 32-bit Kinetis KL1x Baseline Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 40 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- 1kHz LPO clock
- Low-power hardware touch sensor interface (TSI)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| QFN | ||
| Surface Mount | ||
| I2C/LPUART/SPI/UART | ||
| Kinetis L | ||
| KL1x | ||
| 40 | ||
| 48 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |