MKL14Z32VFM4R
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 32 KB, 4 KB, 32 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL14Z32VFM4R
Secondary Manufacturer Part#: MKL14Z32VFM4R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis L | ||
| KL1x | ||
| 28 | ||
| 32 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL1x Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |