PDP SEO Portlet

MKL05Z8VFK4

MCU 32-Bit KL05 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 24-Pin QFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL05Z8VFK4
Secondary Manufacturer Part#: MKL05Z8VFK4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32-bit performance. Shares the comprehensive enablement and scalability of the Kinetis family. This product offers: • Run power consumption down to 45 µA/MHz in very low power run mode • Static power consumption down to 2 µA with full state retention and 4 µs wakeup • Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput • Memory option is up to 32 KB Flash and 4 KB RAM • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller

  • Performance
    • 48 MHz ARM® Cortex®-M0+ core
  • Memories and memory interfaces
    • Up to 32 KB program flash memory
    • Up to 4 KB SRAM
  • System peripherals
    • Nine low-power modes to provide power optimization based on application requirements
    • COP Software watchdog
    • 4-channel DMA controller, supporting up to 63 request sources
    • Low-leakage wakeup unit
    • SWD debug interface and Micro Trace Buffer
    • Bit Manipulation Engine
  • Clocks
    • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
    • Multi-purpose clock source
    • 1 kHz LPO clock
  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Human-machine interface
    • Low-power hardware touch sensor interface (TSI)
    • Up to 41 general-purpose input/output (GPIO)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
QFN
Surface Mount
I2C/SPI/UART
Kinetis L
KL0x
22
24
48
105 °C
-40 °C
Kinetis L Family KL0x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.05829
4900+
$1.97
9800+
$1.96
19600+
$1.95
39200+
$1.94