PDP SEO Portlet

MKL04Z8VLC4R

MCU 32-Bit KL04 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL04Z8VLC4R
Secondary Manufacturer Part#: MKL04Z8VLC4R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM Cortex -M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices.

Ultra-Low-Power

  • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit look and feel
  • Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPUART, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Memory

  • Up to 32 KB flash with 64 byte flash cache, up to 4 KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • 8 KB ROM and built-in boot loader simplifies the effort to program MCU and allows for easy flash upgrades

Performance

  • ARM Cortex-M0+ core, 48 MHz core frequency over full voltage and temperature range (-40C to +105C)
  • Bit manipulation eng

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SPI/UART
28
32
48
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.05829
4000+
$1.94703
8000+
$1.89579
16000+
$1.8525
32000+
$1.843