MKL04Z32VLC4R
MCU 32-Bit KL04 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL04Z32VLC4R
Secondary Manufacturer Part#: MKL04Z32VLC4R
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM Cortex -M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices.
Ultra-Low-Power
- Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
- Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit look and feel
- Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
- LPUART, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core
Memory
- Up to 32 KB flash with 64 byte flash cache, up to 4 KB RAM
- Security circuitry to prevent unauthorized access to RAM and flash contents
- 8 KB ROM and built-in boot loader simplifies the effort to program MCU and allows for easy flash upgrades
Performance
- ARM Cortex-M0+ core, 48 MHz core frequency over full voltage and temperature range (-40C to +105C)
- Bit manipulation eng
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL0x | ||
| 28 | ||
| 32 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |