PDP SEO Portlet

MKL04Z32VFK4

ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL04Z32VFK4
Secondary Manufacturer Part#: MKL04Z32VFK4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MKL04Z32VFK4 is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, general purpose PWM and 22 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and one I2C module.

  • 48MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP software watchdog
  • Low-leakage wakeup unit
  • SWD debug interface and micro trace buffer
  • Bit manipulation engine
  • 32kHz to 40kHz or 3MHz to 32MHz Crystal oscillator
  • Multi-purpose clock source
  • 1kHz LPO clock
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • One 2-channel Timer/PWM module
  • Periodic interrupt timers
  • 16-bit Low-power timer (LPTMR)
  • Real-time clock

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex M0+
QFN
Surface Mount
I2C/SPI/UART
Kinetis L
KL0x
22
24
48
105 °C
-40 °C
Kinetis L Family KL0x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.277
4900+
$2.15392
9800+
$2.09724
19600+
$2.04346
39200+
$1.99238