PDP SEO Portlet

MKL03Z32VFG4

MCU 32-Bit KL03 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 16-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL03Z32VFG4
Secondary Manufacturer Part#: MKL03Z32VFG4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MKL03Z32VFG4 is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 8kB boot ROM, 2kB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, general purpose PWM and 14 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and one I2C module.

  • 48MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP software watchdog
  • Low-leakage wakeup unit
  • SWD debug interface and micro trace buffer
  • Bit manipulation engine
  • 48MHz High accuracy internal reference clock
  • 8/2MHz Low power internal reference clock
  • 32kHz to 40kHz Crystal oscillator
  • 1kHz LPO clock

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex M0+
QFN EP
Surface Mount
I2C/SPI/UART
Kinetis L
KL0x
14
16
48
105 °C
-40 °C
Kinetis L Family KL0x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4900  Mult:2450  
USD $:
4900+
$1.33543
9800+
$1.26324
19600+
$1.23
39200+
$1.19846
78400+
$1.1685