PDP SEO Portlet

MKL02Z32VFM4

ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL02Z32VFM4
Secondary Manufacturer Part#: MKL02Z32VFM4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis MKL02Z32VFM4, based on the ARM® Cortex™-M0+ processor, is the entry point into the Kinetis L Series. The Kinetis MKL02Z32VFM4 provides a bridge for 8-bit users migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L families

  • Ultra low power
  • Up to 48 MHz ARM® Cortex-M0+ core
  • Multi-purpose clock source
  • Nine low-power modes to provide power
  • Optimization based on application requirements
  • COP Software watchdog
  • SWD interface and Micro Trace buffer
  • Bit Manipulation Engine
  • One 8-bit SPI module
  • Two I²C modules

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
QFN EP
Surface Mount
I2C/SPI/UART
Kinetis L
KL0x
28
32
48
105 °C
-40 °C
Kinetis L Family KL0x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$1.82886
4900+
$1.73
9800+
$1.68447
19600+
$1.64128
39200+
$1.60025