MKL02Z32VFK4
MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL02Z32VFK4
- RoHS 10 Compliant
- Tariff Charges
The Kinetis MKL02Z32VFK4, based on the ARM® Cortex™-M0+ processor, is the entry point into the Kinetis L Series. The Kinetis MKL02Z32VFM4 provides a bridge for 8-bit users migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L families
- Ultra low power
- Up to 48 MHz ARM® Cortex-M0+ core
- Multi-purpose clock source
- Nine low-power modes to provide power
- Optimization based on application requirements
- COP Software watchdog
- SWD interface and Micro Trace buffer
- Bit Manipulation Engine
- One 8-bit SPI module
- Two I²C modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| null | ||
| null | ||
| 22 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| Kinetis L | ||
| KL0x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |