MKL02Z16VFG4
MCU 32-Bit KL02 ARM Cortex M0 8KB Flash 16-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KL02 chip-scale package MCU is the world’s smallest ARM Powered MCU. Available in the ultra-small 1.9 x 2.0 mm wafer-level chip-scale package, the KL02 CSP drastically reduces board space while retaining rich MCU feature integration. The KL02 CSP MCU consumes 25% less PCB area, yet delivers 60% more GPIO than the nearest competing MCU. The KL02 family allows designers to dramatically reduce their board size without compromising the performance, feature integration and power consumption of their end products
- Ultra Low Power
- Next-generation 32-bit Cortex-M0+ core.2x more CoreMark/mA than the closest 8/16-bit architecture
- Multiple, flexible, low-power modes,including new compute mode that reduces dynamic power by placing eripherals in an asynchronous stop mode
- LPUART, SPI, I2 C, ADC, DAC, LP timer and DMA support low power mode operation without waking up the core Flash and SRAM
- 32 KB flash, 4 KB RAM
- Security circuitry to prevent unauthorized access to RAM and flash contents Performance
- Cortex-M0+ core, 48 MHz core frequency over full voltage and temperature range (–40 °C to +105 °C). Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, maintaining an 8-bit “look and feel”
- Bit manipulation engine for improved bit handling of peripheral modules
- Thumb instruction set combines high code density with 32-bit performance
- Independently clocked COP guards against clock skew o
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL0x | ||
| 14 | ||
| 16 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis L Family KL0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |