MKE17Z128VLF7
ARM MCU, Kinetis E Family KE1xZ Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
MKE17Z128VLF7 is a KE1xZ Arm® Cortex®-M0+ 5V mainstream MCU with NXP touch and CAN control. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems. The MSCAN IP is ideal for CAN node control and auto after car market applications. This device is fully supported by NXP's MCUXpresso software and tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm.
- Enhanced robust IOs make sure the high performance under noisy environment
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Flextime featured up to 8ch PWM supports 3-phase motor control with dead time insertion/fault detect
- Serial wire debug interface, debug watchpoint and trace, micro trace buffer
- Voltage range from 2.7 to 5.5V
- 128KB flash memory, 32KB SRAM memory
- 42 GPIOs, 42/6 GPIOs (INT/HD), 11 ADC channels
- 48-pin LQFP package
- Ambient temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, TSI, UART | ||
| Kinetis E | ||
| KE1xZ | ||
| 48 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE1xZ Series Microcontrollers | ||
| 128 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |