MKE16Z64VLF4
ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE16Z64VLF4
Secondary Manufacturer Part#: MKE16Z64VLF4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| CAN, LPUART, I2C, SPI, TSI, UART | ||
| Kinetis E | ||
| KE1x | ||
| 42 | ||
| 48 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE1x Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |