MKE16F512VLL16
ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 512 KB, 64 KB, 100 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE16F512VLL16
Secondary Manufacturer Part#: MKE16F512VLL16
- RoHS 10 Compliant
- Tariff Charges
MKE16F512VLL16 is a Kinetis KE1xF-168MHz, Performance with CAN 5V Microcontrollers based on Arm® Cortex®-M4. Kinetis KE1xF MCUs are the high-end series MCUs in Kinetis E family, providing robust 5V solution with the high performance Arm® Cortex®-M4 core running at up to 168lMHz. The Kinetis KE1xF MCU family also integrates CAN 2.0B compliant FlexCAN provides high reliable serial communication interface for industry applications, and rich suite of communication interfaces including LPUARTs, LPI2Cs, LPSPIs, and FlexIO.
- Cortex-M4 with DSP and FPU
- 512KB flash, 64KB SRAM, 64/4KB FlexNVM/FlexRAM and 16 ADC channels
- 89 GPIO, 89/8 GPIOs (INT/HD) (enhanced robust IOs ensure high performance under noisy environment)
- Analog comparator for fast response to external analogue change
- Programmable delay block w/ flexible trigger syst provide interconnection to onchip module, ADC, DAC
- 8KB Cache could improve the code and data access efficiency
- MPU for memory protect and code safety
- CAN 2.0B compliant FlexCAN provides high reliable serial comm interface for industry applications
- Voltage range from 2.7V to 5.5V and faster TOM with comprehensive enablement solutions
- Ambient operating temperature range from -40 to 105°C, 100 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis E | ||
| KE1x | ||
| 89 | ||
| 100 | ||
| 168 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE1x Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |