MKE16F512VLH16
ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 512 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE16F512VLH16
Secondary Manufacturer Part#: MKE16F512VLH16
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|SPI|U | ||
| Kinetis E | ||
| KE1x | ||
| 58 | ||
| 64 | ||
| 160 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE1x Series Microcontrollers | ||
| 512 KB | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |