MKE15Z256VLH7R
ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 256 KB
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE15Z256VLH7R
Secondary Manufacturer Part#: MKE15Z256VLH7R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis E | ||
| KE1x | ||
| 64 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE1x Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |