MKE14Z64VLF4
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 64 KB, 8 KB, 48 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE14Z64VLF4
Secondary Manufacturer Part#: MKE14Z64VLF4
- RoHS 10 Compliant
- Tariff Charges
MKE14Z64VLF4 is a KE1xZ Arm® Cortex®-M0+ 5V mainstream MCU with NXP touch and CAN control. It features up to 96MHz Cortex-M0+ core supporting a broad range of processing bandwidth requirements while maintaining excellent cost-effectiveness, easy to use packages and a wide range of memory densities. The boot ROM provides on-chip boot code and serial port drivers that could save flash space and provide flexible boot options in system programming support.
- Enhanced robust IOs make sure the high performance under noisy environment
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Supported by MCUXpresso SDK, IDE and config tools
- Voltage range from 2.7 to 5.5V
- 64KB flash memory
- 8KB SRAM memory
- 42 GPIOs, 42/6 GPIOs (INT/HD), 12 ADC channels
- 48-pin LQFP package
- Ambient temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| LPI2C, LPSPI, LPUART | ||
| Kinetis E | ||
| KE1xZ | ||
| 42 | ||
| 48 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE1xZ Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |