PDP SEO Portlet

MKE14Z32VLD4

ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 32 KB, 4 KB, 44 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKE14Z32VLD4
Secondary Manufacturer Part#: MKE14Z32VLD4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKE14Z32VLD4 is a KE1xZ Arm® Cortex®-M0+ 5V mainstream MCU with NXP touch and CAN control. It features up to 96MHz Cortex-M0+ core supporting a broad range of processing bandwidth requirements while maintaining excellent cost-effectiveness, easy to use packages and a wide range of memory densities. The boot ROM provides on-chip boot code and serial port drivers that could save flash space and provide flexible boot options in system programming support.

  • Enhanced robust IOs make sure the high performance under noisy environment
  • Analog comparator for fast response to external analogue change
  • FlexIO provides flexibility for serial communication interface implementation
  • Supported by MCUXpresso SDK, IDE and config tools
  • Voltage range from 2.7 to 5.5V
  • 32KB flash memory
  • 4KB SRAM memory
  • 38 GPIOs, 38/6 GPIOs (INT/HD), 12 ADC channels
  • 44-pin LQFP package
  • Ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32-bit
ARM Cortex-M0+
LQFP
Surface Mount
LPI2C, LPSPI, LPUART
Kinetis E
KE1xZ
38
44
48 MHz
105 °C
-40 °C
Kinetis E Family KE1xZ Series Microcontrollers
32 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
2400+
$1.74271
4800+
$1.64851
9600+
$1.60513
19200+
$1.58925
38400+
$1.5811