MKE04Z8VTG4
ARM MCU, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The MKE04Z8VTG4 is a Microcontroller Unit with 48MHz, ESD/EMC performance microcontrollers. The Kinetis KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. Offers a cost-effective 32-bit solution featuring low power and high robustness. Provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with NXPs 8-bit S08P family. Includes a powerful array of analogue, communication and timing and control peripherals with varying flash memory size and pin count.
- 2.7 to 5.5V Flash write voltage range
- Single cycle 32-bit x 32-bit multiplier performance
- Up to 8kB flash, up to 1kB RAM memory
- 80-bit unique identification (ID) number per chip
- Up to 57 general-purpose input/output (GPIO)
- Two 8-bit keyboard interrupt modules (KBI)
- Two analogue comparators containing a 6-bit DAC and programmable reference input (ACMP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis E | ||
| KE0x | ||
| 14 | ||
| 16 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |