MKE04Z64VLH4R
Microcontroller 32-Bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
MKE04Z64VLH4R is a Kinetis® KE04-48MHz, Mainstream Microcontroller (MCU) based on Arm® Cortex®-M0+ core. The Kinetis® KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. It offers a cost-effective 32bit solution featuring low power and high robustness. Kinetis® KE04 MCU family provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with our 8-bit S08P family. It includes a powerful array of analogue, communication and timing, and control peripherals with varying flash memory size and pin count.
- 64KB program flash memory size
- One up to 16-channel 12-bit SAR ADC, operation in stop mode, optional hardware trigger (ADC)
- Voltage range from 2.7 to 5.5V, flash write voltage range from 2.7 to 5.5V
- Single cycle 32bit x 32bit multiplier, single cycle I/O access port
- Programmable cyclic redundancy check module (CRC), serial wire debug interface (SWD)
- 80bit unique identification (ID) number per chip
- One 6-channel FlexTimer/PWM (FTM), two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT), one real-time clock (RTC)
- Two SPI modules (SPI), UART modules (UART), two I2C module (I2C) interfaces
- 64 pin LQFP package, ambient temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis E | ||
| KE0x | ||
| 58 | ||
| 64 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |