MKE04Z128VLH4R
MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE04Z128VLH4R
Secondary Manufacturer Part#: MKE04Z128VLH4R
- RoHS 10 Compliant
- Tariff Charges
MKE04Z128VLH4R is a Kinetis® KE04-48MHz, Mainstream Microcontroller (MCU) based on Arm® Cortex®-M0+ core. The Kinetis® KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applic
- 128KB program flash memory size
- One up to 16-channel 12-bit SAR ADC, operation in stop mode, optional hardware trigger (ADC)
- Voltage range from 2.7 to 5.5V, flash write voltage range from 2.7 to 5.5V
- Single cycle 32bit x 32
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis E | ||
| KE0x | ||
| 58 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |