MKE04Z128VLD4
ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. Offers a cost-effective 32-bit solution featuring low power and high robustness Provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with Freescale's 8-bit S08P family Includes a powerful array of analog, communication and timing, and control peripherals with varying flash memory size and pin count
Operating characteristics
- Voltage range: 2.7 to 5.5 V
- Flash write voltage range: 2.7 to 5.5 V
- Temperature range (ambient): -40 to 105°C
Performance
- Up to 48 MHz ARM® Cortex®-M0+ core
- Single cycle 32-bit x 32-bit multiplier
- Single cycle I/O access port
Memories and memory interfaces
- Up to 128 KB flash
- Up to 256 B EEPROM
- Up to 4 KB RAM
Clocks
- Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25 kHz to 39.0625 kHz or 4 MHz to 20 MHz
- Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0 °C to 70 °C and 1.5% deviation across temperature range of -40 °C to 105 °C, up to 20 MHz
- Internal 1 kHz low-power oscillator (LPO)
System peripherals
- Power management module
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis E | ||
| KE0x | ||
| 38 | ||
| 44 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |