MKE02Z64VLD4R
MCU 32-Bit KE02 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKE02Z64VLD4R
Secondary Manufacturer Part#: MKE02Z64VLD4R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI/UART | ||
| Kinetis E | ||
| KE0x | ||
| 37 | ||
| 44 | ||
| 40 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |