PDP SEO Portlet

MKE02Z64VLD4

ARM MCU, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKE02Z64VLD4
Secondary Manufacturer Part#: MKE02Z64VLD4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MKE02Z64VLD4 is a 32-bit Kinetis KE02 Robust Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, two 6-bit D/A converter and 37 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and one I2C module.

  • Single cycle 32 x 32-bit Multiplier
  • Single cycle I/O access port
  • Oscillator (OSC) - Supports 32.768kHz crystal or 4MHz to 20MHz crystal or ceramic resonator
  • Internal clock source (ICS)
  • Internal 1kHz Low-power oscillator (LPO)
  • Power management module (PMC) with three power modes - run, wait, stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SCI/SPI/UART
Kinetis E
KE0x
37
44
40
105 °C
-40 °C
Kinetis E Family KE0x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$2.35786
3200+
$2.2304
6400+
$2.17171
12800+
$2.11603
25600+
$2.06312