MKE02Z64VFM4R
MCU ARM Cortex-M0 128k-bytes Flash 2.7V to 5.5V 32-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MKE02Z64VFM4R is a Kinetis® KE02-40MHz, entry-level microcontroller based on Arm® Cortex® -M0+ core. It delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. It offers a cost-effective 32bit solution featuring low power and high robustness. The MCU includes a powerful array of analogue, communication and timing, and control peripherals with varying flash memory size and pin count. It also provides a pin-compatible entry point to the Kinetis E series portfolio, as well as pin compatibility with Our 8-bit S08P family. It features oscillator - loop-controlled pierce oscillator, crystal or ceramic resonator range of 31.25KHz to 39.0625KHz or 4MHz to 20MHz. Also features power management module with three power modes: Run/Wait/Stop, low-voltage detection with reset or interrupt, selectable trip points, watchdog with independent clock source and bit manipulation engine (BME).
- 64KB program flash memory size
- One up to 16-channel 12bit SAR ADC, operation in stop mode, optional hardware trigger (ADC)
- Voltage range from 2.7 to 5.5V, flash write voltage range from 2.7 to 5.5V
- Single cycle 32bit x 32bit multiplier, single cycle I/O access port
- Programmable cyclic redundancy check module (CRC), serial wire debug interface (SWD)
- 64bit unique identification (ID) number per chip
- One 6-channel FlexTimer/PWM (FTM), two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT), one real-time clock (RTC)
- Two SPI modules (SPI), UART modules (UART), one I2C module (I2C) interfaces
- 32 pin QFN package, ambient temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| QFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis E | ||
| KE0x | ||
| 32 | ||
| 40 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |