PDP SEO Portlet

MKE02Z32VLD4R

MCU 32-Bit KE02 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKE02Z32VLD4R
Secondary Manufacturer Part#: MKE02Z32VLD4R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis KE02 sub-family is the entry-point to the Kinetis E series portfolio and is pin compatible within Kinetis E series and with the Freescale's 8-bit S08P family.This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is next generation MCU solution with enhanced ESD/EMC performance for costsensitive,high-reliability devices applications used in high electrical noise environments.

Operating characteristics

  • Voltage range: 2.7 to 5.5 V
  • Flash write voltage range: 2.7 to 5.5 V
  • Temperature range (ambient): -40 to 105°C

Performance

  • Up to 20 MHz ARM® Cortex®-M0+ core
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port

Memories and memory interfaces

  • Up to 64 KB flash
  • Up to 256 B EEPROM
  • Up to 4 KB RAM

Clocks

  • Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25 kHz to 39.0625 kHz or 4 MHz to 20 MHz
  • Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0 °C to 70 °C and 1.5% deviation across temperature range of -40 °C to 105 °C, up to 20 MHz
  • Internal 1 kHz low-power oscillator (LPO)

System peripherals

  • Power management modu

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SCI/SPI/UART
Kinetis E
KE0x
37
44
20
105 °C
-40 °C
Kinetis E Family KE0x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.10943
6000+
$1.9954
12000+
$1.96
24000+
$1.95
48000+
$1.94