MKE02Z32VLD2R
KINETIS E,32K FLASH,20MH
- RoHS 10 Compliant
- Tariff Charges
MKE02Z32VLD2R is a Kinetis® KE02-20MHz, Entry-Level Microcontroller (MCU) based on Arm® Cortex®-M0+ Core. The Kinetis KE02 sub-family is the entry-point to the Kinetis E series portfolio and is pin compatible with Kinetis E series and with the Our 8-bit S08P family. This sub-family includes a powerful array of analogue, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.
- 32KB program flash memory size, 4KB SRAM
- 2.7 to 5.5V voltage range and 2.7 to 5.5V flash write voltage range
- One real-time clock (RTC) and programmable cyclic redundancy check module (CRC)
- 10x 16bit PWM [Number, bits]
- 1x 12bit ADC [number, bits]
- 37 general-purpose input output (GPIO)
- 1 x I²C, 2 x SPI, 3 x UART serial communication
- Security and integrity modules: 64-bit unique identification (ID) number per chip
- 44 pin LQFP (10mm x 10mm) package
- Temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis E | ||
| KE0x | ||
| 44 | ||
| 20 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |