MKE02Z32VLD2
MOTMKE02Z32VLD2
- RoHS 10 Compliant
- Tariff Charges
MKE02Z32VLD2 is a Kinetis® KE02-20MHz, Entry-Level Microcontroller (MCU) based on Arm® Cortex®-M0+ Core. The Kinetis KE02 sub-family is the entry-point to the Kinetis E series portfolio and is pin compatible with Kinetis E series and with the Our 8-bit S0
- 32KB program flash memory size, 4KB SRAM
- 2.7 to 5.5V voltage range and 2.7 to 5.5V flash write voltage range
- One real-time clock (RTC) and programmable cyclic redundancy check module (CRC)
- 10x 16bit PWM [Number, bits] <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| Surface Mount | ||
| I2C/SCI/SPI/UART | ||
| Kinetis E | ||
| KE0x | ||
| 37 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |