MKE02Z32VLC4R
ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KE02 sub-family is the entry-point to the Kinetis E series portfolio and is pin compatible within Kinetis E series and with the Freescale's 8-bit S08P family.This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is next generation MCU solution with enhanced ESD/EMC performance for costsensitive,high-reliability devices applications used in high electrical noise environments.
Operating characteristics
- Voltage range: 2.7 to 5.5 V
- Flash write voltage range: 2.7 to 5.5 V
- Temperature range (ambient): -40 to 105°C
Performance
- Up to 20 MHz ARM® Cortex®-M0+ core
- Single cycle 32-bit x 32-bit multiplier
- Single cycle I/O access port
Memories and memory interfaces
- Up to 64 KB flash
- Up to 256 B EEPROM
- Up to 4 KB RAM
Clocks
- Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25 kHz to 39.0625 kHz or 4 MHz to 20 MHz
- Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0 °C to 70 °C and 1.5% deviation across temperature range of -40 °C to 105 °C, up to 20 MHz
- Internal 1 kHz low-power oscillator (LPO)
System peripherals
- Power management module (PMC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI/UART | ||
| Kinetis E | ||
| KE0x | ||
| 28 | ||
| 32 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis E Family KE0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |