PDP SEO Portlet

MKE02Z32VLC2R

MCU 32-Bit KE02 ARM Cortex M0+ RISC 32KB Flash 5V 32-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKE02Z32VLC2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKE02Z32VLC2R is a Kinetis® KE02-20MHz, Entry-Level Microcontroller (MCU) based on Arm® Cortex®-M0+ Core. The Kinetis KE02 sub-family is the entry-point to the Kinetis E series portfolio and is pin compatible with Kinetis E series and with the Our 8-bit S08P family. This sub-family includes a powerful array of analogue, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

  • 32KB program flash memory size, 4KB SRAM
  • 2.7 to 5.5V voltage range and 2.7 to 5.5V flash write voltage range
  • One real-time clock (RTC) and programmable cyclic redundancy check module (CRC)
  • 10x 16bit PWM [Number, bits]
  • 1x 12bit ADC [number, bits]
  • 28 general-purpose input output (GPIO)
  • 1 x I²C, 2 x SPI, 2 x UART serial communication
  • Security and integrity modules: 64-bit unique identification (ID) number per chip
  • 32 pin LQFP (7mm x 7mm) package
  • Temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
20 MHz
null
null
28 I/O's
-40 °C
null
null
Surface Mount
null
null
Kinetis E
KE0x
null
null
null
null
null
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 2.40929
2000+
$2.40929
4000+
$2.27905
8000+
$2.21908
16000+
$2.16218
32000+
$2.10812
SubTotal:
$4,818.58