MK70FX512VMJ12
MCU-Application Specific 32BIT, CORTEX-M4, 120MHz, 128 KB RAM/512KB Program, 1.71V-3.6Vin, BGA-256
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK70FX512VMJ12
Secondary Manufacturer Part#: MK70FX512VMJ12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| Kinetis K | ||
| K7x | ||
| 256 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K7x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |