PDP SEO Portlet

MK70FN1M0VMJ15

MCU-Application Specific 32BIT, CORTEX-M4, 150MHz, 128 KB RAM/1MB Program, 1.71V-3.6Vin, BGA-256

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK70FN1M0VMJ15
Secondary Manufacturer Part#: MK70FN1M0VMJ15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MK70FN1M0VMJ15 is a 32-bit Kinetis K70 Microcontroller with Graphic LCD control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 150MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 128 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.

  • ARM cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • DDR controller interface
  • NAND Flash controller interface
  • 3 to 32MHz and 32kHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 32-channel DMA controller, supporting up to 128 request sources

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/Ethernet/I2C/I2S
Kinetis K
K7x
256
150
105 °C
-40 °C
Kinetis K Family K7x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$19.91157
900+
$18.83527
1800+
$18.3396
3600+
$17.86936
7200+
$17.42262