MK70FN1M0VMJ12R
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA
- RoHS 10 Compliant
- Tariff Charges
MK70FN1M0VMJ12R is a high-speed USB, Ethernet, DDR and anti-tamper microcontroller Based on Arm® Cortex®-M4 core. The Kinetis® K70 MCU family offers optimized low power and mixed-signal analogue integration for applications such as industrial control panels, navigational displays, point-of-sale terminals, and medical monitoring equipment. Compatible with colour QVGA displays as a single chip, or up to 24-bit SVGA displays using external memory. Supports a broad range of processing bandwidths. Includes options for encryption and tamper detection to ensure secure data transfer. Backed by the shared comprehensive enablement and scalability of the Kinetis portfolio. Typical applications include automotive, communication infrastructure, Industrial, Mobile, smart city (automatic vehicle identification, transport ticketing) and smart home (Home security and surveillance, major home appliances, robotic appliance, small and medium appliances).
- Fully qualified, general market flow
- Supply voltage range from 1.71 to 3.6V
- 1MB program flash only memory, 128Kb RAM memory
- Cortex-M4 w/ DSP and FPU
- 2 CAN, 2 I2C, I2S, SDHC, SPI, UART, USB interfaces
- Low-power timer for continuous system operation in reduced power state
- 128 I/O pins, 4 ADC (16bit), 20 PWM (16bit) and CA, CRC, RNG, TD security
- 120MHz maximum CPU frequency
- 256 pin MAPBGA package
- Operating temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 81 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, I2C, I2S, SDHC, SPI, UART, USB | ||
| Kinetis K | ||
| K7x | ||
| 128 | ||
| 256 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K7x Series Microcontrollers | ||
| 1 MB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |