MK66FN2M0VLQ18
ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4F, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK66FN2M0VLQ18
Secondary Manufacturer Part#: MK66FN2M0VLQ18
- RoHS 10 Compliant
- Tariff Charges
The MK66FN2M0VLQ18 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 180MHz. The device incorporates 2048kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, four I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions and single precision floating point unit
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 3 to 32MHz Main crystal oscillator
- 32kHz Low power crystal oscillator
- 48MHz Internal reference
- Hardware random-number generator
- Supports DES, AES, SHA accelerator (CAU)
- Multiple levels of embedded flash security
- 4 Periodic interrupt timers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 16-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USB | ||
| Kinetis K | ||
| K6x | ||
| 100 | ||
| 144 | ||
| 180 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K6x Series Microcontrollers | ||
| 2 MB | ||
| 256 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |