MK65FX1M0CAC18R
MCU 32-Bit K65 ARM Cortex-M4 RISC 2MB Flash 2.5V/3.3V 169-Pin WLCSP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK65FX1M0CAC18R
Secondary Manufacturer Part#: MK65FX1M0CAC18R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| Kinetis K | ||
| K6x | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |