MK65FN2M0CAC18R
MCU 32-Bit K65 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 169-Pin WLCSP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK65FN2M0CAC18R
Secondary Manufacturer Part#: MK65FN2M0CAC18R
- RoHS 10 Compliant
- Tariff Charges
The K65 sub-family members provide greater performance, memory options up to 2 MB total flash and 256 KB of SRAM, as well as higher peripheral integration with features such as Dual USB and a 10/100 Mbit/s Ethernet MAC. These devices maintain hardware and software compatibility with the existing Kinetis family. This product also offers: • Integration of a High Speed USB Physical Transceiver • Greater performance flexibility with a High Speed Run mode • Smarter peripherals with operation in Stop modes
- Performance
- Up to 180 MHz ARM Cortex-M4 based core with DSP instructions and Single Precision Floating Point unit
- System and Clocks
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 3 to 32 MHz main crystal oscillator
- 32 kHz low power crystal oscillator
- 48 MHz internal reference
- Security
- Hardware random-number generator
- Supports DES, AES, SHA accelerator (CAU)
- Multiple levels of embedded flash security
- Timers
- Four Periodic interrupt timers
- 16-bit low-power timer
- Two 16-bit low-power timer PWM modules
- Two 8-channel motor control/general purpose/PWM timers
- Two 2-ch quad decoder/general purpose timers
- Real-time clock
- Human-machine interface
- Low-power hardware touch sensor interface (TSI)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| WLCSP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| Kinetis K | ||
| K6x | ||
| 116 | ||
| 169 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |