PDP SEO Portlet

MK64FX512VMD12

ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK64FX512VMD12
Secondary Manufacturer Part#: MK64FX512VMD12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The K64 product family members are optimized for cost-sensitive applications requiring low-power, USB/Ethernet connectivity, and up to 256 KB of embedded SRAM. These devices share the comprehensive enablement and scalability of the Kinetis family. This product offers:

  • Run power consumption down to 250 µA/MHz. Static power consumption down to 5.8 µA with full state retention and 5 µs wakeup. Lowest Static mode down to 339 nA USB LS/FS OTG 2.0 with embedded 3.3 V, 120 mA LDO Vreg, with USB device crystal-less operation 10/100 Mbit/s Ethernet MAC with MII and RMII interfaces.

  • Performance
    • Up to 120 MHz ARM® Cortex®-M4 core with DSP instructions and floating point unit
  • Memories and memory interfaces
    • Up to 1 MB program flash memory and 256 KB RAM
    • Upto 128 KB FlexNVM and 4 KB FlexRAM on devices with FlexMemory
    • FlexBus external bus interface
  • System peripherals
    • Multiple low-power modes, low-leakage wake-up unit
    • Memory protection unit with multi-master protection
    • 16-channel DMA controller
    • External watchdog monitor and software watchdog
  • Security and integrity modules
    • Hardware CRC module
    • Hardware random-number generator
    • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1, and SHA-256 algorithms
    • 128-bit unique identification (ID) number per chip
  • Analog modules
    • Two 16-bit SAR ADCs
    • Two 12-bit DACs
    • Three analog comparators (CMP)
    • Voltage reference

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/Ethernet/I2C/I2S
Kinetis K
K6x
100
144
120
105 °C
-40 °C
Kinetis K Family K6x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: