MK64FN1M0VLL12R
MCU 32-Bit K64F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK64FN1M0VLL12R
Secondary Manufacturer Part#: MK64FN1M0VLL12R
- RoHS 10 Compliant
- Tariff Charges
The Kinetis K series MCU portfolio offers the broadest selection of pin, peripheral- and software-compatible MCU families based on the ARM Cortex -M4 core. The Kinetis K64 120 MHz MCUs feature: IEEE 1588 Ethernet MCUs Optimization for applications requiring large memory densities and low-power processing efficiency Crystal-less USB design for reduced system cost and board space The comprehensive enablement and scalability of the Kinetis portfolio
Ultra-Low-Power
- Flexible low-power modes with power and clock gating for optimal peripheral activity and recovery times.
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-leakage wake-up unit with up to seven internal modules and 16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
- Low-power timer for continual system operation in reduced power state
Flash, SRAM, and FlexMemory
- Up to 1 MB flash. Fast access, high reliability with four-level security protection
- 256 KB of SRAM
- FlexMemory: Up to 4 KB of user-segmentable byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or system intervention to complete programming and erase functions and full operation down to 1.71 volts. In addition, up to 128KB of FlexNVM for extra program code, d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K6x | ||
| 66 | ||
| 100 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |