MK64FN1M0VLL12
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 256 KB, 100 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The MK64FN1M0VLL12 is a 32-bit 120MHz Cortex-M4 based Microcontroller Unit with FPU. The K64 product family members are optimized for cost-sensitive applications requiring low-power, USB/Ethernet connectivity and up to 256kB of embedded SRAM. This device share the comprehensive enablement and scalability of the Kinetis family. The microcontroller unit features 66 I/O's, optimization for applications requiring large memory densities and low-power processing efficiency. The Kinetis K series MCU portfolio offers the broadest selection of pin, peripheral- and software-compatible MCU families based on the ARM® Cortex®-M4 core.
- Crystal-less USB design for reduced system cost and board space
- Comprehensive enablement and scalability of the Kinetis portfolio
- Memories and memory interfaces - FlexBus external bus interface
- System peripherals - Multiple low-power modes, low-leakage wake-up unit, 16-channel DMA controller
- Security and integrity modules - Hardware CRC module and hardware random-number generator
- Analogue modules - Two 16-bit SAR ADCs, Two 12-bit DACs and three analogue comparators
- Communication interfaces - Ethernet controller with MII and RMII interface and three SPI modules
- Timers - Real-time clock and programmable delay block
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| null | ||
| 256 KB | ||
| 66 I/O's | ||
| -40 °C | ||
| 1.71 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| Kinetis K | ||
| K6x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 39 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |