MK64FN1M0VDC12
ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK64FN1M0VDC12
Secondary Manufacturer Part#: MK64FN1M0VDC12
- RoHS 10 Compliant
- Tariff Charges
The MK64FN1M0VDC12 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 83 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, three I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions and floating point unit
- FlexBus external bus interface
- Multiple low-power modes, low-leakage wake-up unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor and software watchdog
- Hardware CRC module
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| Kinetis K | ||
| K6x | ||
| 83 | ||
| 121 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |