PDP SEO Portlet

MK61FX512VMD15

MCU 32-Bit K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK61FX512VMD15
Secondary Manufacturer Part#: MK61FX512VMD15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Performance efficient Kinetis K60/61 MCUs offer outstanding computational power for control algorithms, sensor data processing, and audio processing.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Performance
    • Up to 120 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 1024 KB program flash memory on nonFlexMemory devices
    • Up to 512 KB program flash memory on FlexMemory devices
    • Up to 512 KB FlexNVM on FlexMemory devices
    • 16 KB FlexRAM on FlexMemory devices
    • Up to 128 KB RAM
    • Serial programming interface (EzPort)
    • FlexBus external bus interface
    • NAND flash controller interface
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K6x
95
144
150
105 °C
-40 °C
Kinetis K Family K6x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$15.46371
1600+
$14.62784
3200+
$14.2429
6400+
$13.87769
12800+
$13.53075