MK61FN1M0VMD12
ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK61FN1M0VMD12
Secondary Manufacturer Part#: MK61FN1M0VMD12
- RoHS 10 Compliant
- Tariff Charges
Performance efficient Kinetis K60/61 MCUs offer outstanding computational power for control algorithms, sensor data processing, and audio processing.
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105°C
- Performance
- Up to 120 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 1024 KB program flash memory on nonFlexMemory devices
- Up to 512 KB program flash memory on FlexMemory devices
- Up to 512 KB FlexNVM on FlexMemory devices
- 16 KB FlexRAM on FlexMemory devices
- Up to 128 KB RAM
- Serial programming interface (EzPort)
- FlexBus external bus interface
- NAND flash controller interface
- Clocks
- 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi-purpose clock generator
- System peripherals
- Multiple low-power modes to provide power optimization based on application requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| Kinetis K | ||
| K6x | ||
| 144 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |